Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Number of Channels
1
Maximum Supply Voltage
32V dc
Minimum Supply Voltage
12V dc
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 47.394
BD 47.394 Each (Exc. Vat)
BD 52.133
BD 52.133 Each (inc. VAT)
RF Solutions HORNETPRO-8S1 Remote Control System,868MHz
1
BD 47.394
BD 47.394 Each (Exc. Vat)
BD 52.133
BD 52.133 Each (inc. VAT)
RF Solutions HORNETPRO-8S1 Remote Control System,868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 47.394 |
5 - 9 | BD 46.739 |
10 - 24 | BD 45.628 |
25 - 49 | BD 44.374 |
50+ | BD 42.872 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Number of Channels
1
Maximum Supply Voltage
32V dc
Minimum Supply Voltage
12V dc
Country of Origin
United Kingdom