Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
10mW
Receiver Sensitivity
-130dBm
Protocol Type
Lora
Dimensions
26.95 x 19.95 x 1mm
Supply Voltage
1.8 → 3.3V
Height
1mm
Length
26.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
19.95mm
Country of Origin
United Kingdom
BD 8.725
BD 8.725 Each (Exc. Vat)
BD 9.597
BD 9.597 Each (inc. VAT)
1
BD 8.725
BD 8.725 Each (Exc. Vat)
BD 9.597
BD 9.597 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.725 |
5+ | BD 8.505 |
Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
10mW
Receiver Sensitivity
-130dBm
Protocol Type
Lora
Dimensions
26.95 x 19.95 x 1mm
Supply Voltage
1.8 → 3.3V
Height
1mm
Length
26.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
19.95mm
Country of Origin
United Kingdom