Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions, LoRa Module Transceiver 868MHz, -148dBm Receiver Sensitivity

RS Stock No.: 181-2479Brand: RF SolutionsManufacturers Part No.: LAMBDA62-8D
brand-logo
View all in LPWAN

Technical Document

Specifications

Receiver Sensitivity

-148dBm

Protocol Type

Lora

Supported Bus Interfaces

SPI

Dimensions

26.95 x 19.95 x 1mm

Supply Voltage

1.6 → 3.3V

Height

1mm

Length

26.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

19.95mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 7.997

BD 7.997 Each (Exc. Vat)

BD 8.797

BD 8.797 Each (inc. VAT)

RF Solutions, LoRa Module Transceiver 868MHz, -148dBm Receiver Sensitivity

BD 7.997

BD 7.997 Each (Exc. Vat)

BD 8.797

BD 8.797 Each (inc. VAT)

RF Solutions, LoRa Module Transceiver 868MHz, -148dBm Receiver Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.997
5 - 9BD 7.672
10 - 24BD 7.282
25 - 49BD 6.858
50+BD 6.468

Technical Document

Specifications

Receiver Sensitivity

-148dBm

Protocol Type

Lora

Supported Bus Interfaces

SPI

Dimensions

26.95 x 19.95 x 1mm

Supply Voltage

1.6 → 3.3V

Height

1mm

Length

26.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

19.95mm

Country of Origin

United Kingdom