Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FM
Number of Channels
1
Number of Key Fob Buttons
2
Nominal Supply Voltage
230V ac
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 41.525
BD 41.525 Each (Exc. Vat)
BD 45.677
BD 45.677 Each (inc. VAT)
RF Solutions MAINSSWITCH-8SL1 Remote Control System,868MHz
1
BD 41.525
BD 41.525 Each (Exc. Vat)
BD 45.677
BD 45.677 Each (inc. VAT)
RF Solutions MAINSSWITCH-8SL1 Remote Control System,868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 41.525 |
10 - 24 | BD 40.562 |
25+ | BD 39.220 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FM
Number of Channels
1
Number of Key Fob Buttons
2
Nominal Supply Voltage
230V ac
Country of Origin
United Kingdom