Technical Document
Specifications
Brand
RF SolutionsFrequency
433MHz
Modulation
FM
Number of Channels
4
Nominal Supply Voltage
12 → 30V dc
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 42.636
BD 42.636 Each (Exc. Vat)
BD 46.900
BD 46.900 Each (inc. VAT)
RF Solutions QUANTA-4R4 Receiver,433MHz
1
BD 42.636
BD 42.636 Each (Exc. Vat)
BD 46.900
BD 46.900 Each (inc. VAT)
RF Solutions QUANTA-4R4 Receiver,433MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 42.636 |
10 - 24 | BD 40.936 |
25+ | BD 39.391 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
433MHz
Modulation
FM
Number of Channels
4
Nominal Supply Voltage
12 → 30V dc
Country of Origin
United Kingdom