RF Solutions QUANTA-4T16 Transmitter,433MHz

RS Stock No.: 264-7791Brand: RF SolutionsManufacturers Part No.: QUANTA-4T16
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

433MHz

Modulation

FM

Number of Channels

16

Number of Key Fob Buttons

16

Nominal Supply Voltage

2.9 → 3.3V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 49.104

BD 49.104 Each (Exc. Vat)

BD 54.014

BD 54.014 Each (inc. VAT)

RF Solutions QUANTA-4T16 Transmitter,433MHz

BD 49.104

BD 49.104 Each (Exc. Vat)

BD 54.014

BD 54.014 Each (inc. VAT)

RF Solutions QUANTA-4T16 Transmitter,433MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 49.104
10 - 24BD 47.140
25 - 49BD 44.786
50 - 99BD 44.704
100+BD 44.473

Technical Document

Specifications

Frequency

433MHz

Modulation

FM

Number of Channels

16

Number of Key Fob Buttons

16

Nominal Supply Voltage

2.9 → 3.3V

Country of Origin

United Kingdom