Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions QUANTA-4T8 Transmitter,433MHz

RS Stock No.: 264-7794Brand: RF SolutionsManufacturers Part No.: QUANTA-4T8
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

433MHz

Modulation

FM

Number of Channels

8

Number of Key Fob Buttons

8

Nominal Supply Voltage

2.9 → 3.3V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 44.578

BD 44.578 Each (Exc. Vat)

BD 49.036

BD 49.036 Each (inc. VAT)

RF Solutions QUANTA-4T8 Transmitter,433MHz

BD 44.578

BD 44.578 Each (Exc. Vat)

BD 49.036

BD 49.036 Each (inc. VAT)

RF Solutions QUANTA-4T8 Transmitter,433MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 44.578
10 - 24BD 42.790
25 - 49BD 40.656
50 - 99BD 40.601
100+BD 40.386

Technical Document

Specifications

Frequency

433MHz

Modulation

FM

Number of Channels

8

Number of Key Fob Buttons

8

Nominal Supply Voltage

2.9 → 3.3V

Country of Origin

United Kingdom