RF Solutions RF Transmitter, 24-Pin QSOP

Technical Document
Specifications
Brand
RF SolutionsModulation Technique
FM
Package Type
QSOP
Pin Count
24
Mounting Type
Surface Mount
Dimensions
8.25 x 3.9 x 1.5mm
Length
8.25mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+55 °C
Minimum Operating Temperature
-10 °C
Minimum Operating Supply Voltage
2.2 V
Country of Origin
United Kingdom
Product details
ZETA Codec Interface Chip
The ZETA Codec device links a host microcontroller to a ZETA RF transceiver module via an SPI interface. It provides a simple command interface to the transceiver for setting up its many internal control registers.
Transceiver communication: serial SPI
Host communication: Serial UART or SPI
Power supply: +2.4 to +3.6Vdc
Operating temperature range: -10 to +55°C
RS Product Codes for ZETA Transceiver modules
903-3062 ZETA-868-SO 868MHz transceiver
903-3068 ZETA-433-SO 433MHz transceiver
BD 15.323
BD 7.662 Each (In a Pack of 2) (Exc. Vat)
BD 16.855
BD 8.428 Each (In a Pack of 2) (inc. VAT)
2
BD 15.323
BD 7.662 Each (In a Pack of 2) (Exc. Vat)
BD 16.855
BD 8.428 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 7.662 | BD 15.323 |
10 - 18 | BD 7.502 | BD 15.004 |
20 - 48 | BD 7.122 | BD 14.245 |
50 - 98 | BD 6.902 | BD 13.805 |
100+ | BD 6.704 | BD 13.409 |
Technical Document
Specifications
Brand
RF SolutionsModulation Technique
FM
Package Type
QSOP
Pin Count
24
Mounting Type
Surface Mount
Dimensions
8.25 x 3.9 x 1.5mm
Length
8.25mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+55 °C
Minimum Operating Temperature
-10 °C
Minimum Operating Supply Voltage
2.2 V
Country of Origin
United Kingdom
Product details
ZETA Codec Interface Chip
The ZETA Codec device links a host microcontroller to a ZETA RF transceiver module via an SPI interface. It provides a simple command interface to the transceiver for setting up its many internal control registers.
Transceiver communication: serial SPI
Host communication: Serial UART or SPI
Power supply: +2.4 to +3.6Vdc
Operating temperature range: -10 to +55°C
RS Product Codes for ZETA Transceiver modules
903-3062 ZETA-868-SO 868MHz transceiver
903-3068 ZETA-433-SO 433MHz transceiver