Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions RF600D-SO RF Decoder IC, 18-Pin SOIC

RS Stock No.: 505-6935Brand: RF SolutionsManufacturers Part No.: RF600D-SO
brand-logo
View all in RF ICs

Technical Document

Specifications

Package Type

SOIC

Pin Count

18

Dimensions

11.73 x 7.59 x 2.39mm

Mounting Type

Surface Mount

Length

11.73mm

Width

7.59mm

Height

2.39mm

Maximum Operating Supply Voltage

16 V

Minimum Operating Supply Voltage

11 V

Country of Origin

United Kingdom

Product details

RF600E/D Remote Control CODEC chipset

The RF600E & RF600D chipset together with suitable RF/IR Transmitter and Receiver modules enable a secure wireless telemetry or keyfob remote control system to be made . The RF600E & RF600D CODEC chipset has been designed to obtain the maximum range from the wireless link using automatic data packet generation with Manchester encoding and CRC based error checking.

RF600E Transmitter Encoder RS Part No. 505-6929Manchester encodingKeeLoq data encryptionAutomatic packet generationCRC Error checkword generation4 x digital inputs (pushbuttons)Transmission status LED outputAutomatic Battery Level MonitorCompatible with most RF modules with no built-in codec functionsPower supply: +2V to +6.6VdcPackage: SOIC8Application: Remote control, simple wireless telemetryRF600D Receiver Decoder RS Part No. 505-6935KeeLoq data decryptionCRC Error checkingEasy Learn feature of transmittersUp to 7 transmitters can be learned (48 with external EEPROM)4 x digital outputsSerial UART outputReceiver status LED outputLow transmitter battery LED outputCompatible with most RF modules with no built-in codec functionsSleep ModePower supply: +4.5V to +5.5VdcPackage: SOIC18Application: Remote control, simple wireless telemetry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RF600D, ,18-Pin PDIP
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 5.478

BD 5.478 Each (Exc. Vat)

BD 6.026

BD 6.026 Each (inc. VAT)

RF Solutions RF600D-SO RF Decoder IC, 18-Pin SOIC

BD 5.478

BD 5.478 Each (Exc. Vat)

BD 6.026

BD 6.026 Each (inc. VAT)

RF Solutions RF600D-SO RF Decoder IC, 18-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RF600D, ,18-Pin PDIP
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Package Type

SOIC

Pin Count

18

Dimensions

11.73 x 7.59 x 2.39mm

Mounting Type

Surface Mount

Length

11.73mm

Width

7.59mm

Height

2.39mm

Maximum Operating Supply Voltage

16 V

Minimum Operating Supply Voltage

11 V

Country of Origin

United Kingdom

Product details

RF600E/D Remote Control CODEC chipset

The RF600E & RF600D chipset together with suitable RF/IR Transmitter and Receiver modules enable a secure wireless telemetry or keyfob remote control system to be made . The RF600E & RF600D CODEC chipset has been designed to obtain the maximum range from the wireless link using automatic data packet generation with Manchester encoding and CRC based error checking.

RF600E Transmitter Encoder RS Part No. 505-6929Manchester encodingKeeLoq data encryptionAutomatic packet generationCRC Error checkword generation4 x digital inputs (pushbuttons)Transmission status LED outputAutomatic Battery Level MonitorCompatible with most RF modules with no built-in codec functionsPower supply: +2V to +6.6VdcPackage: SOIC8Application: Remote control, simple wireless telemetryRF600D Receiver Decoder RS Part No. 505-6935KeeLoq data decryptionCRC Error checkingEasy Learn feature of transmittersUp to 7 transmitters can be learned (48 with external EEPROM)4 x digital outputsSerial UART outputReceiver status LED outputLow transmitter battery LED outputCompatible with most RF modules with no built-in codec functionsSleep ModePower supply: +4.5V to +5.5VdcPackage: SOIC18Application: Remote control, simple wireless telemetry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RF600D, ,18-Pin PDIP
P.O.A.Each (Exc. Vat)