Technical Document
Specifications
Brand
RF SolutionsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.78 x 6.35 x 3.3mm
Height
3.3mm
Length
9.78mm
Width
6.35mm
Country of Origin
United Kingdom
Product details
RF803E/D Remote Control CODEC chipset
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for an optimum range, reliable radio link.
RF803E Transmitter Encoder RS Part Nos. 542-557 (SOT23), 542-501 (DIP8)
3 x digital inputs (pushbuttons)
Unique 16-bit serial number
Manchester encoding
Compatible with FireFly/FireBlade series and 210-433/525/458 series of ready to operate receiver decoder units
Power supply: +2.5V to +5.5Vdc
Package: SOT23 or DIP8
Application: Remote control, simple wireless telemetry
RF803D Receiver Decoder RS Part No. 542-507
Easy Learn feature for pairing with transmitters
Up to 15 transmitters can be paired
3 x digital outputs
Compatible with FireFly/FireBlade series and 205 series of ready to operate transmitter encoders (when using FM)
Power supply: +2.5V to +5.5Vdc
Package: SOIC8
Application: Remote control, simple wireless telemetry
BD 1.738
BD 0.869 Each (In a Pack of 2) (Exc. Vat)
BD 1.912
BD 0.956 Each (In a Pack of 2) (inc. VAT)
2
BD 1.738
BD 0.869 Each (In a Pack of 2) (Exc. Vat)
BD 1.912
BD 0.956 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 0.869 | BD 1.738 |
10 - 18 | BD 0.616 | BD 1.232 |
20 - 48 | BD 0.605 | BD 1.210 |
50 - 98 | BD 0.594 | BD 1.188 |
100+ | BD 0.583 | BD 1.166 |
Technical Document
Specifications
Brand
RF SolutionsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.78 x 6.35 x 3.3mm
Height
3.3mm
Length
9.78mm
Width
6.35mm
Country of Origin
United Kingdom
Product details
RF803E/D Remote Control CODEC chipset
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for an optimum range, reliable radio link.
RF803E Transmitter Encoder RS Part Nos. 542-557 (SOT23), 542-501 (DIP8)
3 x digital inputs (pushbuttons)
Unique 16-bit serial number
Manchester encoding
Compatible with FireFly/FireBlade series and 210-433/525/458 series of ready to operate receiver decoder units
Power supply: +2.5V to +5.5Vdc
Package: SOT23 or DIP8
Application: Remote control, simple wireless telemetry
RF803D Receiver Decoder RS Part No. 542-507
Easy Learn feature for pairing with transmitters
Up to 15 transmitters can be paired
3 x digital outputs
Compatible with FireFly/FireBlade series and 205 series of ready to operate transmitter encoders (when using FM)
Power supply: +2.5V to +5.5Vdc
Package: SOIC8
Application: Remote control, simple wireless telemetry