Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
LoRa
Number of Channels
4
Number of Key Fob Buttons
6
Nominal Supply Voltage
230V ac
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 127.452
BD 127.452 Each (Exc. Vat)
BD 140.197
BD 140.197 Each (inc. VAT)
RF Solutions RIoT-TRAP-8S4 Remote Control System,868MHz
1
BD 127.452
BD 127.452 Each (Exc. Vat)
BD 140.197
BD 140.197 Each (inc. VAT)
RF Solutions RIoT-TRAP-8S4 Remote Control System,868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 127.452 |
5+ | BD 124.448 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
LoRa
Number of Channels
4
Number of Key Fob Buttons
6
Nominal Supply Voltage
230V ac
Country of Origin
United Kingdom