Technical Document
Specifications
Brand
RF SolutionsType
Transmitter
Frequency
868MHz
Number of Channels
1
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 67.546
BD 67.546 Each (Exc. Vat)
BD 74.301
BD 74.301 Each (inc. VAT)
RF Solutions Remote Control Base Station SCORPION-8TW1, Transmitter, 868MHz
1
BD 67.546
BD 67.546 Each (Exc. Vat)
BD 74.301
BD 74.301 Each (inc. VAT)
RF Solutions Remote Control Base Station SCORPION-8TW1, Transmitter, 868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 67.546 |
5 - 9 | BD 65.378 |
10 - 24 | BD 63.701 |
25 - 49 | BD 61.864 |
50+ | BD 60.071 |
Technical Document
Specifications
Brand
RF SolutionsType
Transmitter
Frequency
868MHz
Number of Channels
1
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom