Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
LoRa
Number of Channels
1
Nominal Supply Voltage
110 → 230V ac
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 34.135
BD 34.135 Each (Exc. Vat)
BD 37.549
BD 37.549 Each (inc. VAT)
RF SolutionsSENW-ACPF-8T1 Remote Control Fob, 868MHz
1
BD 34.135
BD 34.135 Each (Exc. Vat)
BD 37.549
BD 37.549 Each (inc. VAT)
RF SolutionsSENW-ACPF-8T1 Remote Control Fob, 868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 34.135 |
10 - 24 | BD 33.335 |
25 - 49 | BD 32.225 |
50 - 99 | BD 32.220 |
100+ | BD 32.055 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
LoRa
Number of Channels
1
Nominal Supply Voltage
110 → 230V ac
Country of Origin
United Kingdom