RF Solutions T9-434-075 Module 434MHz, 2.2 → 12V

RS Stock No.: 793-4395Brand: RF SolutionsManufacturers Part No.: T9-434-075
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

434MHz

Modulation Technique

FM

Maximum RF Data Rate

57kbit/s

Maximum Output Power

+13dBm

Receiver Sensitivity

-121dBm

Supported Bus Interfaces

Serial

Supply Voltage

2.2 → 12V

Dimensions

3 x 31.5 x 10.5mm

Height

10.5mm

Length

31.5mm

Maximum Operating Temperature

+55 °C

Minimum Operating Temperature

-10 °C

Width

3mm

Country of Origin

United Kingdom

Product details

T9-434-xxx Narrowband RF Transmitter Modules

The T9-434-xxx are basic narrowband transmitter modules operating in the 434MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier Frequency: 434MHz ISM Band
Channel Bandwidth: 50kHz
RF Power Output: +13dBm
Modulation: FSK
Range: up to 1000m (line of sight)
OTA Data Rate: 20kbps
Host communication: serial
Power supply: +2.2V to +12Vdc
Operating temperature range: -10 to +55°C
Board dimensions: 31.5 x 10.5 x 3mm
Applications: Remote control, wireless networking, telemetry, long-range communication for the Internet of Things (IoT)

RS Product Codes
793-4395 T9-434-075 Channel Frequency 434.075MHz
793-4405 T9-434-225 Channel Frequency 434.225MHz
793-4408 T9-434-525 Channel Frequency 434.525MHz

Approvals

ETSI

Wireless Modules - RF Solutions

Stock information temporarily unavailable.

BD 14.702

BD 14.702 Each (Exc. Vat)

BD 16.172

BD 16.172 Each (inc. VAT)

RF Solutions T9-434-075 Module 434MHz, 2.2 → 12V

BD 14.702

BD 14.702 Each (Exc. Vat)

BD 16.172

BD 16.172 Each (inc. VAT)

RF Solutions T9-434-075 Module 434MHz, 2.2 → 12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

434MHz

Modulation Technique

FM

Maximum RF Data Rate

57kbit/s

Maximum Output Power

+13dBm

Receiver Sensitivity

-121dBm

Supported Bus Interfaces

Serial

Supply Voltage

2.2 → 12V

Dimensions

3 x 31.5 x 10.5mm

Height

10.5mm

Length

31.5mm

Maximum Operating Temperature

+55 °C

Minimum Operating Temperature

-10 °C

Width

3mm

Country of Origin

United Kingdom

Product details

T9-434-xxx Narrowband RF Transmitter Modules

The T9-434-xxx are basic narrowband transmitter modules operating in the 434MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier Frequency: 434MHz ISM Band
Channel Bandwidth: 50kHz
RF Power Output: +13dBm
Modulation: FSK
Range: up to 1000m (line of sight)
OTA Data Rate: 20kbps
Host communication: serial
Power supply: +2.2V to +12Vdc
Operating temperature range: -10 to +55°C
Board dimensions: 31.5 x 10.5 x 3mm
Applications: Remote control, wireless networking, telemetry, long-range communication for the Internet of Things (IoT)

RS Product Codes
793-4395 T9-434-075 Channel Frequency 434.075MHz
793-4405 T9-434-225 Channel Frequency 434.225MHz
793-4408 T9-434-525 Channel Frequency 434.525MHz

Approvals

ETSI

Wireless Modules - RF Solutions