Technical Document
Specifications
Brand
RF SolutionsType
Transmitter
Frequency
868MHz
Modulation
FM
Number of Channels
1
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom
BD 100.920
BD 100.920 Each (Exc. Vat)
BD 111.012
BD 111.012 Each (inc. VAT)
RF Solutions Remote Control Base Station TAURUS-8T1, Transmitter, 868MHz, FM
1
BD 100.920
BD 100.920 Each (Exc. Vat)
BD 111.012
BD 111.012 Each (inc. VAT)
RF Solutions Remote Control Base Station TAURUS-8T1, Transmitter, 868MHz, FM
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 100.920 |
5 - 9 | BD 96.250 |
10+ | BD 92.878 |
Technical Document
Specifications
Brand
RF SolutionsType
Transmitter
Frequency
868MHz
Modulation
FM
Number of Channels
1
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom