RF Solutions Remote Control Base Station TAURUS-8T4, Transmitter, 868MHz, FM

RS Stock No.: 192-6560Brand: RF SolutionsManufacturers Part No.: TAURUS-8T4
brand-logo
View all in Remote Control Base Stations

Technical Document

Specifications

Type

Transmitter

Frequency

868MHz

Modulation

FM

Number of Channels

4

Nominal Supply Voltage

4.5V dc

Country of Origin

United Kingdom

BD 109.906

BD 109.906 Each (Exc. Vat)

BD 120.897

BD 120.897 Each (inc. VAT)

RF Solutions Remote Control Base Station TAURUS-8T4, Transmitter, 868MHz, FM

BD 109.906

BD 109.906 Each (Exc. Vat)

BD 120.897

BD 120.897 Each (inc. VAT)

RF Solutions Remote Control Base Station TAURUS-8T4, Transmitter, 868MHz, FM

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 109.906
5 - 9BD 104.418
10+BD 100.502

Technical Document

Specifications

Type

Transmitter

Frequency

868MHz

Modulation

FM

Number of Channels

4

Nominal Supply Voltage

4.5V dc

Country of Origin

United Kingdom