Technical Document
Specifications
Brand
RF SolutionsTechnology
Low IF/ISM Transceiver
Modulation Technique
FSK, OOK
Mounting Type
Surface Mount
Dimensions
16.5 x 16 x 1mm
Length
16.5mm
Width
16mm
Height
1mm
Maximum Operating Band 1 Frequency
850kHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
850kHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
1.8 V
Country of Origin
United Kingdom
Product details
ZETA 433/868MHz RF Transceiver Modules
The ZETA modules are cost-effective high-performance sub-1GHz ISM band radio modules based on EZRadio® technology and the Si4455 RF transceiver chip.
RF Operating Frequency: 433/868MHz ISM band
RF Output Power: up to +13dBm
Receiver Sensitivity: -116dBm @ 2.4kbps, GFSK, 0.1% BER
Modulation: FSK, GFSK or OOK
OTA data rate: up to 500kbps
Range: up to 2000m (Line of Sight)
Supports Manchester coding
Supports packet handling with preamble detection, sync word detection and CRC generation/checking
64byte Tx and Rx FIFOs
Digital RSSI
Host communication: serial SPI
Battery voltage sensor
Power-saving functions
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 16 x 16 x 2mm SMT format
Applications: Home automation, Sensor networking, Keyless entry, Health monitoring, communication for the Internet of Things (IoT)
RS Product Codes
903-3062 ZETA-868-SO 868MHz transceiver
903-3068 ZETA-433-SO 433MHz transceiver
122-5258 ZETA-868-D 868MHz transceiver (DIP Version)
122-5257 ZETA-433-D 433MHz transceiver (DIP Version)
Approvals
CE
Wireless Modules - RF Solutions
BD 5.274
BD 5.274 Each (Exc. Vat)
BD 5.801
BD 5.801 Each (inc. VAT)
1
BD 5.274
BD 5.274 Each (Exc. Vat)
BD 5.801
BD 5.801 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.274 |
5 - 9 | BD 4.994 |
10 - 24 | BD 4.521 |
25 - 49 | BD 4.340 |
50+ | BD 4.191 |
Technical Document
Specifications
Brand
RF SolutionsTechnology
Low IF/ISM Transceiver
Modulation Technique
FSK, OOK
Mounting Type
Surface Mount
Dimensions
16.5 x 16 x 1mm
Length
16.5mm
Width
16mm
Height
1mm
Maximum Operating Band 1 Frequency
850kHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
850kHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
1.8 V
Country of Origin
United Kingdom
Product details
ZETA 433/868MHz RF Transceiver Modules
The ZETA modules are cost-effective high-performance sub-1GHz ISM band radio modules based on EZRadio® technology and the Si4455 RF transceiver chip.
RF Operating Frequency: 433/868MHz ISM band
RF Output Power: up to +13dBm
Receiver Sensitivity: -116dBm @ 2.4kbps, GFSK, 0.1% BER
Modulation: FSK, GFSK or OOK
OTA data rate: up to 500kbps
Range: up to 2000m (Line of Sight)
Supports Manchester coding
Supports packet handling with preamble detection, sync word detection and CRC generation/checking
64byte Tx and Rx FIFOs
Digital RSSI
Host communication: serial SPI
Battery voltage sensor
Power-saving functions
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 16 x 16 x 2mm SMT format
Applications: Home automation, Sensor networking, Keyless entry, Health monitoring, communication for the Internet of Things (IoT)
RS Product Codes
903-3062 ZETA-868-SO 868MHz transceiver
903-3068 ZETA-433-SO 433MHz transceiver
122-5258 ZETA-868-D 868MHz transceiver (DIP Version)
122-5257 ZETA-433-D 433MHz transceiver (DIP Version)
Approvals
CE