Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Supported Frequency Bands
433MHz
Modulation Technique
FM
Receiver Sensitivity
-121dBm
Supported Bus Interfaces
Serial
Supply Voltage
1.8 → 3.6V
Dimensions
19.25 x 16.5 x 1mm
Height
1mm
Length
19.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Width
16.5mm
Country of Origin
United Kingdom
BD 6.556
BD 6.556 Each (Exc. Vat)
BD 7.212
BD 7.212 Each (inc. VAT)
1
BD 6.556
BD 6.556 Each (Exc. Vat)
BD 7.212
BD 7.212 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.556 |
5 - 9 | BD 6.286 |
10 - 24 | BD 5.978 |
25 - 49 | BD 5.676 |
50+ | BD 5.352 |
Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Supported Frequency Bands
433MHz
Modulation Technique
FM
Receiver Sensitivity
-121dBm
Supported Bus Interfaces
Serial
Supply Voltage
1.8 → 3.6V
Dimensions
19.25 x 16.5 x 1mm
Height
1mm
Length
19.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Width
16.5mm
Country of Origin
United Kingdom