Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Richco 9.5mm Natural, Nylon P-Clip

RS Stock No.: 819-393Brand: RichcoManufacturers Part No.: N 6 01
brand-logo
View all in P-Clips

Technical Document

Specifications

Brand

Richco

Closed Inside Diameter

9.5mm

Width

9.5mm

Fixing Hole Diameter

4.4mm

Material

Nylon

Coating/Lining

None

Colour

Natural

You may be interested in
RS PRO 9.5mm Natural, Nylon P Clip
BD 2.7901 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Richco 9.5mm Natural, Nylon P-Clip

P.O.A.

Richco 9.5mm Natural, Nylon P-Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 9.5mm Natural, Nylon P Clip
BD 2.7901 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

Richco

Closed Inside Diameter

9.5mm

Width

9.5mm

Fixing Hole Diameter

4.4mm

Material

Nylon

Coating/Lining

None

Colour

Natural

You may be interested in
RS PRO 9.5mm Natural, Nylon P Clip
BD 2.7901 Bag of 100 (Exc. Vat)