Essentra Round Anti Vibration Mount

RS Stock No.: 455-312Brand: RichcoManufacturers Part No.: POF-50185
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

Richco

Diameter

13.4mm

Foot Height

4.6mm

Overall Height

15.2mm

Material

Thermoplastic Elastomer (TPE)

Foot Shape

Round

Country of Origin

China

Product details

Push-on Foot POF

Simply push into punched or drilled hole
Ideal for use on metal or plastic housings and cases
Colour: Black
Material: Thermoplastic Elastomer, UL94 HB (RMS-262)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Round Anti Vibration Mount, Rubber Foot
BD 4.5801 Bag of 40 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Essentra Round Anti Vibration Mount

P.O.A.

Essentra Round Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Round Anti Vibration Mount, Rubber Foot
BD 4.5801 Bag of 40 (Exc. Vat)

Technical Document

Specifications

Brand

Richco

Diameter

13.4mm

Foot Height

4.6mm

Overall Height

15.2mm

Material

Thermoplastic Elastomer (TPE)

Foot Shape

Round

Country of Origin

China

Product details

Push-on Foot POF

Simply push into punched or drilled hole
Ideal for use on metal or plastic housings and cases
Colour: Black
Material: Thermoplastic Elastomer, UL94 HB (RMS-262)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Round Anti Vibration Mount, Rubber Foot
BD 4.5801 Bag of 40 (Exc. Vat)