Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Riello 220V ac Input Stand Alone Uninterruptible Power Supply, 1500VA (1.2kW), Sentinel Pro

RS Stock No.: 768-8837Brand: RielloManufacturers Part No.: SEP 1500
brand-logo

Technical Document

Specifications

Brand

Riello

Model

Sentinel Pro

Power Rating

1.2kW

VA Rating

1500VA

Input Voltage

220 V ac, 230 V ac, 240V ac

Mounting Type

Stand Alone

Number of Outlets

4

Type

Line Interactive, Online

Length

235mm

Width

158mm

Depth

422mm

Product details

Riello Sentinal Pro Single-phase UPS

SENTINEL PRO is an on-line double-conversion UPS (Uninterruptible Power Supply) offering the highest levels of reliability and protection for critical servers, voice and data processing IT systems.
For long runtime applications, Sentinel Pro (ER models) can be fitted with matching battery extension packs which also include additional battery boost chargers. SENTINEL PRO UPS also have USB communication ports as standard, with a built-in expansion slot for additional adapters, protocol converters and relate contact cards.
The UPS is highly efficient. SENTINEL PRO is designed to save energy and has a power-off push-button feature to reduce energy consumption to zero, when no load is connected or switched off

Operating flexibility
Emergency function
Battery optimisation
Runtime expandability
Reduced noise
Programmable cold-start from battery
Input protection with fuse which can be reset
On-Line (VFI)

Advanced communication, multiplatform, for all operating systems and network environments, Powershield3 supervision and shut-down software included for Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X, Sun Solaris and VMware ESX operating systems and other Unix operating systems

Stock information temporarily unavailable.

P.O.A.

Riello 220V ac Input Stand Alone Uninterruptible Power Supply, 1500VA (1.2kW), Sentinel Pro

P.O.A.

Riello 220V ac Input Stand Alone Uninterruptible Power Supply, 1500VA (1.2kW), Sentinel Pro
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Riello

Model

Sentinel Pro

Power Rating

1.2kW

VA Rating

1500VA

Input Voltage

220 V ac, 230 V ac, 240V ac

Mounting Type

Stand Alone

Number of Outlets

4

Type

Line Interactive, Online

Length

235mm

Width

158mm

Depth

422mm

Product details

Riello Sentinal Pro Single-phase UPS

SENTINEL PRO is an on-line double-conversion UPS (Uninterruptible Power Supply) offering the highest levels of reliability and protection for critical servers, voice and data processing IT systems.
For long runtime applications, Sentinel Pro (ER models) can be fitted with matching battery extension packs which also include additional battery boost chargers. SENTINEL PRO UPS also have USB communication ports as standard, with a built-in expansion slot for additional adapters, protocol converters and relate contact cards.
The UPS is highly efficient. SENTINEL PRO is designed to save energy and has a power-off push-button feature to reduce energy consumption to zero, when no load is connected or switched off

Operating flexibility
Emergency function
Battery optimisation
Runtime expandability
Reduced noise
Programmable cold-start from battery
Input protection with fuse which can be reset
On-Line (VFI)

Advanced communication, multiplatform, for all operating systems and network environments, Powershield3 supervision and shut-down software included for Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X, Sun Solaris and VMware ESX operating systems and other Unix operating systems