Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Riello 220 → 240V Input Stand Alone Uninterruptible Power Supply, 6000VA (6kW), Sentinel Tower

RS Stock No.: 255-8487Brand: RielloManufacturers Part No.: STW 6000 ER
brand-logo

Technical Document

Specifications

Brand

Riello

Model

Sentinel Tower

Power Rating

6kW

VA Rating

6000VA

Output Voltage

230V

Input Voltage

220 → 240V

Mounting Type

Stand Alone

Type

UPS

Country of Origin

Italy

Stock information temporarily unavailable.

BD 1,857.172

BD 1,857.172 Each (Exc. Vat)

BD 2,042.889

BD 2,042.889 Each (inc. VAT)

Riello 220 → 240V Input Stand Alone Uninterruptible Power Supply, 6000VA (6kW), Sentinel Tower

BD 1,857.172

BD 1,857.172 Each (Exc. Vat)

BD 2,042.889

BD 2,042.889 Each (inc. VAT)

Riello 220 → 240V Input Stand Alone Uninterruptible Power Supply, 6000VA (6kW), Sentinel Tower
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Riello

Model

Sentinel Tower

Power Rating

6kW

VA Rating

6000VA

Output Voltage

230V

Input Voltage

220 → 240V

Mounting Type

Stand Alone

Type

UPS

Country of Origin

Italy