Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ringfeder Shrink Disc 4061 - 16x41, 12mm Shaft Diameter

RS Stock No.: 188-3154Brand: RingfederManufacturers Part No.: 4061 - 16x41
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

12 mm, 13 mm, 14mm

Outside Diameter

41mm

Locking Bush Type

Shrink Disc

Length

18.5mm

Rated Torque

90 Nm, 110 Nm, 130Nm

Series

RfN 4061

Country of Origin

Germany

Stock information temporarily unavailable.

BD 26.208

BD 26.208 Each (Exc. Vat)

BD 28.829

BD 28.829 Each (inc. VAT)

Ringfeder Shrink Disc 4061 - 16x41, 12mm Shaft Diameter

BD 26.208

BD 26.208 Each (Exc. Vat)

BD 28.829

BD 28.829 Each (inc. VAT)

Ringfeder Shrink Disc 4061 - 16x41, 12mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

12 mm, 13 mm, 14mm

Outside Diameter

41mm

Locking Bush Type

Shrink Disc

Length

18.5mm

Rated Torque

90 Nm, 110 Nm, 130Nm

Series

RfN 4061

Country of Origin

Germany