Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Riser Bond 1550 TDR Cable Fault Locator, 3000m

RS Stock No.: 669-9552Brand: Riser BondManufacturers Part No.: 61/000/1550-10
brand-logo
View all in Time Domain Reflectometers

Technical Document

Specifications

Best Accuracy

±0.9 %

Maximum Range

3000m

Resolution

1 %

Cable Type

Coaxial, Twisted Pair

Maximum Pulse Width

2µs

Minimum Pulse Width

7ns

Pulse Amplitude

5V

Output Impedance

100 Ω, 25 Ω, 50 Ω, 75 Ω

Velocity Factor/Propagation Velocity

0.99%VF

Battery Type

AA

Display Type

LCD

Power Source

Battery

Width

100mm

Length

55mm

Dimensions

55 x 100 x 250mm

Minimum Operating Temperature

-20°C

Height

250mm

Model Number p

1550

Weight

600g

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Lexxi T810

Automatic cable attenuation compensation simplifies use
Narrow pulses give high resolution trace image
Automatic default pvf, impedance and gain algorithm set by cable selection
Large, high resolution display
Tactile push buttons
Wide operating temperature range for field use

Select one or more test leads to suit your application:

L810/3/PWR - LV power cable see RS stock no. 315-8332
L810/3/75 - Coax CATV, 75Ω see RS stock no. 339-8287
L810/3/100 - telecoms and data comms 100Ω twisted pair cable, see RS stock no. 339-8300
L810/3/BNC - F-BNC & BNC to F outlet adaptor see RS stock no. 339-8322

Supplied with

Carry Bag, operating manual and batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Riser Bond 1550 TDR Cable Fault Locator, 3000m

P.O.A.

Riser Bond 1550 TDR Cable Fault Locator, 3000m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Best Accuracy

±0.9 %

Maximum Range

3000m

Resolution

1 %

Cable Type

Coaxial, Twisted Pair

Maximum Pulse Width

2µs

Minimum Pulse Width

7ns

Pulse Amplitude

5V

Output Impedance

100 Ω, 25 Ω, 50 Ω, 75 Ω

Velocity Factor/Propagation Velocity

0.99%VF

Battery Type

AA

Display Type

LCD

Power Source

Battery

Width

100mm

Length

55mm

Dimensions

55 x 100 x 250mm

Minimum Operating Temperature

-20°C

Height

250mm

Model Number p

1550

Weight

600g

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Lexxi T810

Automatic cable attenuation compensation simplifies use
Narrow pulses give high resolution trace image
Automatic default pvf, impedance and gain algorithm set by cable selection
Large, high resolution display
Tactile push buttons
Wide operating temperature range for field use

Select one or more test leads to suit your application:

L810/3/PWR - LV power cable see RS stock no. 315-8332
L810/3/75 - Coax CATV, 75Ω see RS stock no. 339-8287
L810/3/100 - telecoms and data comms 100Ω twisted pair cable, see RS stock no. 339-8300
L810/3/BNC - F-BNC & BNC to F outlet adaptor see RS stock no. 339-8322

Supplied with

Carry Bag, operating manual and batteries.

You may be interested in