Rittal AX Series Sheet Steel Wall Box, IP55, 1200 mm x 1200 mm x 400mm

RS Stock No.: 228-9302Brand: RittalManufacturers Part No.: 1116000
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

1200 mm

External Width

1200 mm

External Depth

400mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK10

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 760.045

BD 760.045 Each (Exc. Vat)

BD 836.049

BD 836.049 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP55, 1200 mm x 1200 mm x 400mm

BD 760.045

BD 760.045 Each (Exc. Vat)

BD 836.049

BD 836.049 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP55, 1200 mm x 1200 mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

1200 mm

External Width

1200 mm

External Depth

400mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK10

Country of Origin

Germany

You may be interested in