Rittal AX Series Sheet Steel Wall Box, IP66, 1000 mm x 800 mm x 300mm

RS Stock No.: 202-3933Brand: RittalManufacturers Part No.: 1180000Distrelec Article No.: 30408980
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

1000 mm

External Width

800 mm

External Depth

300mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Distrelec Product Id

30408980

IK Rating

IK10

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 376.096

BD 376.096 Each (Exc. Vat)

BD 413.706

BD 413.706 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP66, 1000 mm x 800 mm x 300mm

BD 376.096

BD 376.096 Each (Exc. Vat)

BD 413.706

BD 413.706 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP66, 1000 mm x 800 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

1000 mm

External Width

800 mm

External Depth

300mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Distrelec Product Id

30408980

IK Rating

IK10

Country of Origin

Germany

You may be interested in