Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 400 mm x 200mm

RS Stock No.: 217-5182Brand: RittalManufacturers Part No.: 1444000
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK09

Country of Origin

Germany

Stock information temporarily unavailable.

BD 124.762

BD 124.762 Each (Exc. Vat)

BD 137.238

BD 137.238 Each (inc. VAT)

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 400 mm x 200mm

BD 124.762

BD 124.762 Each (Exc. Vat)

BD 137.238

BD 137.238 Each (inc. VAT)

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK09

Country of Origin

Germany