Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal KX Series Steel Wall Box, IP66, 200 mm x 200 mm x 80mm

RS Stock No.: 202-3821Brand: RittalManufacturers Part No.: 1516000Distrelec Article No.: 30421956
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Distrelec Product Id

30421956

Distrelec Product Id

30421956

IK Rating

IK08

Country of Origin

Germany

You may be interested in
Rittal KL Series Junction Box, IP66
BD 24.330Each (Exc. Vat)
Stock information temporarily unavailable.

BD 26.040

BD 26.040 Each (Exc. Vat)

BD 28.644

BD 28.644 Each (inc. VAT)

Rittal KX Series Steel Wall Box, IP66, 200 mm x 200 mm x 80mm

BD 26.040

BD 26.040 Each (Exc. Vat)

BD 28.644

BD 28.644 Each (inc. VAT)

Rittal KX Series Steel Wall Box, IP66, 200 mm x 200 mm x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rittal KL Series Junction Box, IP66
BD 24.330Each (Exc. Vat)

Technical Document

Specifications

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Distrelec Product Id

30421956

Distrelec Product Id

30421956

IK Rating

IK08

Country of Origin

Germany

You may be interested in
Rittal KL Series Junction Box, IP66
BD 24.330Each (Exc. Vat)