Rittal Kx Series Sheet Steel Mounting Plate, 285mm H, 275mm W, 285mm L for Use with Kx Terminal Boxes And Bus Enclosures

RS Stock No.: 202-3828Brand: RittalManufacturers Part No.: 1567800
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

Rittal

Product Type

Mounting Plate

Series

Kx

Width

275mm

Height

285mm

Length

285mm

Material

Sheet Steel

For Use With

Kx Terminal Boxes And Bus Enclosures

Quantity

1

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.062

BD 13.062 Each (Exc. Vat)

BD 14.368

BD 14.368 Each (inc. VAT)

Rittal Kx Series Sheet Steel Mounting Plate, 285mm H, 275mm W, 285mm L for Use with Kx Terminal Boxes And Bus Enclosures

BD 13.062

BD 13.062 Each (Exc. Vat)

BD 14.368

BD 14.368 Each (inc. VAT)

Rittal Kx Series Sheet Steel Mounting Plate, 285mm H, 275mm W, 285mm L for Use with Kx Terminal Boxes And Bus Enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Product Type

Mounting Plate

Series

Kx

Width

275mm

Height

285mm

Length

285mm

Material

Sheet Steel

For Use With

Kx Terminal Boxes And Bus Enclosures

Quantity

1

Country of Origin

Germany