Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Rittal Sheet Steel Perforated DIN Rail, Top Hat Compatible, 137mm x 35mm x 7.5mm

RS Stock No.: 283-5690Brand: RittalManufacturers Part No.: 2314000Distrelec Article No.: 30408997
brand-logo
View all in DIN Rails

Technical Document

Specifications

Brand

Rittal

Compatibility

Top Hat

Length

137mm

Width

35mm

Height

7.5mm

DIN Rail Type

Perforated

Material

Sheet Steel

Distrelec Product Id

30408997

Country of Origin

Germany

Product details

Load-bearing rails for KL/AE series box assemblies

These rails allow easy and high speed assembly of standard terminal blocks and electrical hardware.
The holding rails can be screwed directly to the perforated lateral bars.

You may be interested in
Stock information temporarily unavailable.

BD 26.460

BD 2.646 Each (In a Pack of 10) (Exc. Vat)

BD 29.106

BD 2.911 Each (In a Pack of 10) (inc. VAT)

Rittal Sheet Steel Perforated DIN Rail, Top Hat Compatible, 137mm x 35mm x 7.5mm

BD 26.460

BD 2.646 Each (In a Pack of 10) (Exc. Vat)

BD 29.106

BD 2.911 Each (In a Pack of 10) (inc. VAT)

Rittal Sheet Steel Perforated DIN Rail, Top Hat Compatible, 137mm x 35mm x 7.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Compatibility

Top Hat

Length

137mm

Width

35mm

Height

7.5mm

DIN Rail Type

Perforated

Material

Sheet Steel

Distrelec Product Id

30408997

Country of Origin

Germany

Product details

Load-bearing rails for KL/AE series box assemblies

These rails allow easy and high speed assembly of standard terminal blocks and electrical hardware.
The holding rails can be screwed directly to the perforated lateral bars.

You may be interested in