Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SZ 2459 Series Draining Plug

RS Stock No.: 239-9252Brand: RittalManufacturers Part No.: 2459000
brand-logo
View all in Enclosure Ventilation

Technical Document

Specifications

Brand

Rittal

Product Type

Draining Plug

Series

SZ 2459

Material

Polyamide

Colour

RAL 7035

Quantity

6

Stock information temporarily unavailable.

BD 19.272

BD 3.212 Each (In a Pack of 6) (Exc. Vat)

BD 21.199

BD 3.533 Each (In a Pack of 6) (inc. VAT)

Rittal SZ 2459 Series Draining Plug

BD 19.272

BD 3.212 Each (In a Pack of 6) (Exc. Vat)

BD 21.199

BD 3.533 Each (In a Pack of 6) (inc. VAT)

Rittal SZ 2459 Series Draining Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Product Type

Draining Plug

Series

SZ 2459

Material

Polyamide

Colour

RAL 7035

Quantity

6