Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Door Switch Door Operated Switch for Use with LED System Light, 78mm

RS Stock No.: 187-6742Brand: RittalManufacturers Part No.: 2500460
brand-logo
View all in Server Cabinet Accessories

Technical Document

Specifications

Brand

Rittal

Type

Door Operated Switch

For Use With

LED System Light

Height U

78mm

Height (U)

78mm

Series

SZ

Quantity

1

Supply Voltage

24 V dc, 230 V ac

Country of Origin

Germany

Stock information temporarily unavailable.

BD 22.029

BD 22.029 Each (Exc. Vat)

BD 24.232

BD 24.232 Each (inc. VAT)

Rittal Door Switch Door Operated Switch for Use with LED System Light, 78mm

BD 22.029

BD 22.029 Each (Exc. Vat)

BD 24.232

BD 24.232 Each (inc. VAT)

Rittal Door Switch Door Operated Switch for Use with LED System Light, 78mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Type

Door Operated Switch

For Use With

LED System Light

Height U

78mm

Height (U)

78mm

Series

SZ

Quantity

1

Supply Voltage

24 V dc, 230 V ac

Country of Origin

Germany