Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SZ 2515 Series Polystyrene Document Holder for Use with A5 Landscape Paper, 228 x 174 x 17mm

RS Stock No.: 124-3430Brand: RittalManufacturers Part No.: 2515000
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Rittal

Type

Document Holder

For Use With

A5 Landscape Paper

Width

228mm

Material

Polystyrene

Dimensions

228 x 174 x 17mm

Height

174mm

Colour

Grey

Series

SZ 2515

Quantity

1

Country of Origin

Germany

Product details

Rittal Wiring Plan Pocket

For affixing to the inside surfaces of doors
Polystyrene with self-adhesive fastening strips
Similar to RAL 7035
Stock no. 124-3429, A3 landscape, MPN 2513.000
Stock no. 124-3428, A4 portrait, MPN 2514.000
Stock no. 124-3430, A5 landscape, MPN 2515.000

You may be interested in
Stock information temporarily unavailable.

BD 6.770

BD 6.770 Each (Exc. Vat)

BD 7.447

BD 7.447 Each (inc. VAT)

Rittal SZ 2515 Series Polystyrene Document Holder for Use with A5 Landscape Paper, 228 x 174 x 17mm

BD 6.770

BD 6.770 Each (Exc. Vat)

BD 7.447

BD 7.447 Each (inc. VAT)

Rittal SZ 2515 Series Polystyrene Document Holder for Use with A5 Landscape Paper, 228 x 174 x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Type

Document Holder

For Use With

A5 Landscape Paper

Width

228mm

Material

Polystyrene

Dimensions

228 x 174 x 17mm

Height

174mm

Colour

Grey

Series

SZ 2515

Quantity

1

Country of Origin

Germany

Product details

Rittal Wiring Plan Pocket

For affixing to the inside surfaces of doors
Polystyrene with self-adhesive fastening strips
Similar to RAL 7035
Stock no. 124-3429, A3 landscape, MPN 2513.000
Stock no. 124-3428, A4 portrait, MPN 2514.000
Stock no. 124-3430, A5 landscape, MPN 2515.000

You may be interested in