Technical Document
Specifications
Brand
RittalProduct Type
Square Key
Series
SZ
Insert Size
7mm
Width
90mm
Height
15mm
Length
55mm
Material
Stainless Steel
Colour
Grey
For Use With
Lock Insert
Quantity
1
Stock information temporarily unavailable.
BD 4.055
BD 4.055 Each (Exc. Vat)
BD 4.461
BD 4.461 Each (inc. VAT)
Rittal SZ Series 7mm Square Key For Use With Lock Insert
1
BD 4.055
BD 4.055 Each (Exc. Vat)
BD 4.461
BD 4.461 Each (inc. VAT)
Rittal SZ Series 7mm Square Key For Use With Lock Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalProduct Type
Square Key
Series
SZ
Insert Size
7mm
Width
90mm
Height
15mm
Length
55mm
Material
Stainless Steel
Colour
Grey
For Use With
Lock Insert
Quantity
1