Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Rittal Aluminium IP54 Inspection Window for use with AX 1010000, 1054000, 1060000 &1360000 enclosures instead of the

RS Stock No.: 202-3958Brand: RittalManufacturers Part No.: 2731010
brand-logo
View all in Inspection Windows

Technical Document

Specifications

Brand

Rittal

Length

597mm

Width

597mm

Height

597mm

Material

Aluminium

For Use With

AX 1010000, 1054000, 1060000 &1360000 enclosures instead of the door

IP Rating

IP54

Series

FT

Country of Origin

Germany

Stock information temporarily unavailable.

BD 127.995

BD 127.995 Each (Exc. Vat)

BD 140.795

BD 140.795 Each (inc. VAT)

Rittal Aluminium IP54 Inspection Window for use with AX 1010000, 1054000, 1060000 &1360000 enclosures instead of the

BD 127.995

BD 127.995 Each (Exc. Vat)

BD 140.795

BD 140.795 Each (inc. VAT)

Rittal Aluminium IP54 Inspection Window for use with AX 1010000, 1054000, 1060000 &1360000 enclosures instead of the
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Length

597mm

Width

597mm

Height

597mm

Material

Aluminium

For Use With

AX 1010000, 1054000, 1060000 &1360000 enclosures instead of the door

IP Rating

IP54

Series

FT

Country of Origin

Germany