Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Reusable Filter Filter

RS Stock No.: 228-9254Brand: RittalManufacturers Part No.: 3286510
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Rittal

Filter Type

Reusable Filter

Dimensions

530 x 255mm

Thickness

10mm

Frame Material

Aluminium

Filter Material

Aluminium

Country of Origin

Germany

Stock information temporarily unavailable.

BD 74.464

BD 74.464 Each (Exc. Vat)

BD 81.910

BD 81.910 Each (inc. VAT)

Rittal Reusable Filter Filter

BD 74.464

BD 74.464 Each (Exc. Vat)

BD 81.910

BD 81.910 Each (inc. VAT)

Rittal Reusable Filter Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Filter Type

Reusable Filter

Dimensions

530 x 255mm

Thickness

10mm

Frame Material

Aluminium

Filter Material

Aluminium

Country of Origin

Germany