Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 550W, 230V ac, 265m³/h, 550 x 280 x 210mm

RS Stock No.: 764-4115Brand: RittalManufacturers Part No.: 3303500Distrelec Article No.: 30423235
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

550W

Air Flow

265 m³/h, 315m³/h

Noise Level

61dB

Internal Circuit Air Flow

265m³/h

External Circuit Air Flow

315m³/h

Input Power Rating

390W

Mounting Type

Wall

Supply Voltage

230V ac

Dimensions

550 x 280 x 210mm

Depth

210mm

Height

550mm

Width

280mm

Weight

17kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Frequency

50/60Hz

Nominal Current

2.6A

Country of Origin

China

Product details

TopTherm side air conditioners - Rittal

Mounting on or in doors and side panels of enclosures with standardized mounting cut-outs. Integrated automatic condensate evaporation (except SK 3303.500), Nano coating condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integrated electrical condensate evaporation (except SK 3303.500)
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Stock information temporarily unavailable.

BD 1,307.845

BD 1,307.845 Each (Exc. Vat)

BD 1,438.629

BD 1,438.629 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 550W, 230V ac, 265m³/h, 550 x 280 x 210mm

BD 1,307.845

BD 1,307.845 Each (Exc. Vat)

BD 1,438.629

BD 1,438.629 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 550W, 230V ac, 265m³/h, 550 x 280 x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 1,307.845
2 - 4BD 1,268.685
5+BD 1,251.635

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

550W

Air Flow

265 m³/h, 315m³/h

Noise Level

61dB

Internal Circuit Air Flow

265m³/h

External Circuit Air Flow

315m³/h

Input Power Rating

390W

Mounting Type

Wall

Supply Voltage

230V ac

Dimensions

550 x 280 x 210mm

Depth

210mm

Height

550mm

Width

280mm

Weight

17kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Frequency

50/60Hz

Nominal Current

2.6A

Country of Origin

China

Product details

TopTherm side air conditioners - Rittal

Mounting on or in doors and side panels of enclosures with standardized mounting cut-outs. Integrated automatic condensate evaporation (except SK 3303.500), Nano coating condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integrated electrical condensate evaporation (except SK 3303.500)
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529