Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1600W
Internal Circuit Air Flow
805m³/h
Input Power Rating
870W
External Circuit Air Flow
585m³/h
Supply Voltage
230V
Country of Origin
Italy
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1600W, 230V ac, 585m³/h, 950 x 400 x 260mmBrand: Rittal
BD 2,123.792Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Rittal Enclosure Cooling Unit, 1600W, 230V
1
P.O.A.
Rittal Enclosure Cooling Unit, 1600W, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1600W, 230V ac, 585m³/h, 950 x 400 x 260mmBrand: Rittal
BD 2,123.792Each (Exc. Vat)
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1600W
Internal Circuit Air Flow
805m³/h
Input Power Rating
870W
External Circuit Air Flow
585m³/h
Supply Voltage
230V
Country of Origin
Italy
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1600W, 230V ac, 585m³/h, 950 x 400 x 260mmBrand: Rittal
BD 2,123.792Each (Exc. Vat)