Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1.6kW, 400 → 460V ac, 540m³/h, 400 x 950 x 260mm

RS Stock No.: 471-6995Brand: RittalManufacturers Part No.: 3305540
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1.6kW

Air Flow

540 m³/h, 950m³/h

Internal Circuit Air Flow

540m³/h

External Circuit Air Flow

950m³/h

Input Power Rating

900W

Mounting Type

Wall

Supply Voltage

400 → 460V ac

Dimensions

400 x 950 x 260mm

Depth

260mm

Height

950mm

Width

400mm

Weight

42kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

2.5A

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Frequency

50/60Hz

Product details

TopTherm side air conditioners - Rittal

Mounting on or in doors and side panels of enclosures with standardized mounting cut-outs. Integrated automatic condensate evaporation (except SK 3303.500), Nano coating condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integrated electrical condensate evaporation (except SK 3303.500)
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Stock information temporarily unavailable.

BD 2,050.230

BD 2,050.230 Each (Exc. Vat)

BD 2,255.253

BD 2,255.253 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1.6kW, 400 → 460V ac, 540m³/h, 400 x 950 x 260mm

BD 2,050.230

BD 2,050.230 Each (Exc. Vat)

BD 2,255.253

BD 2,255.253 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1.6kW, 400 → 460V ac, 540m³/h, 400 x 950 x 260mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1.6kW

Air Flow

540 m³/h, 950m³/h

Internal Circuit Air Flow

540m³/h

External Circuit Air Flow

950m³/h

Input Power Rating

900W

Mounting Type

Wall

Supply Voltage

400 → 460V ac

Dimensions

400 x 950 x 260mm

Depth

260mm

Height

950mm

Width

400mm

Weight

42kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

2.5A

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Frequency

50/60Hz

Product details

TopTherm side air conditioners - Rittal

Mounting on or in doors and side panels of enclosures with standardized mounting cut-outs. Integrated automatic condensate evaporation (except SK 3303.500), Nano coating condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integrated electrical condensate evaporation (except SK 3303.500)
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529