Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Blue e Series Enclosure Cooling Unit, 2500W, 230V ac, 600 (Internal) m³/h, 1160 (External) m³/h

RS Stock No.: 228-9293Brand: RittalManufacturers Part No.: 3307700
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

2500W

Air Flow

600 (Internal) m³/h, 1160 (External) m³/h

Internal Circuit Air Flow

600m³/h

Input Power Rating

1150W

External Circuit Air Flow

1100m³/h

Supply Voltage

230V ac

Weight

68kg

Series

Blue e

Frequency

50/60Hz

Refrigerant Type

R134a

Country of Origin

Italy

Stock information temporarily unavailable.

BD 1,818.626

BD 1,818.626 Each (Exc. Vat)

BD 2,000.489

BD 2,000.489 Each (inc. VAT)

Rittal Blue e Series Enclosure Cooling Unit, 2500W, 230V ac, 600 (Internal) m³/h, 1160 (External) m³/h

BD 1,818.626

BD 1,818.626 Each (Exc. Vat)

BD 2,000.489

BD 2,000.489 Each (inc. VAT)

Rittal Blue e Series Enclosure Cooling Unit, 2500W, 230V ac, 600 (Internal) m³/h, 1160 (External) m³/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

2500W

Air Flow

600 (Internal) m³/h, 1160 (External) m³/h

Internal Circuit Air Flow

600m³/h

Input Power Rating

1150W

External Circuit Air Flow

1100m³/h

Supply Voltage

230V ac

Weight

68kg

Series

Blue e

Frequency

50/60Hz

Refrigerant Type

R134a

Country of Origin

Italy