Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SK Series Enclosure Cooling Unit, 1000W, 230V ac, 0.4m³/h, 280 x 550 x 120mm

RS Stock No.: 224-0054Brand: RittalManufacturers Part No.: 3364100
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1000W

Air Flow

0.4m³/h

Internal Circuit Air Flow

345m³/h

Input Power Rating

37W

Mounting Type

Wall

Supply Voltage

230V ac

Dimensions

280 x 550 x 120mm

Depth

120mm

Height

550mm

Width

280mm

Weight

9kg

Series

SK

Cooler Type

Water Cooler

Frequency

50Hz

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Rittal SK Series Enclosure Cooling Unit, 1000W, 230V ac, 0.4m³/h, 280 x 550 x 120mm

P.O.A.

Rittal SK Series Enclosure Cooling Unit, 1000W, 230V ac, 0.4m³/h, 280 x 550 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1000W

Air Flow

0.4m³/h

Internal Circuit Air Flow

345m³/h

Input Power Rating

37W

Mounting Type

Wall

Supply Voltage

230V ac

Dimensions

280 x 550 x 120mm

Depth

120mm

Height

550mm

Width

280mm

Weight

9kg

Series

SK

Cooler Type

Water Cooler

Frequency

50Hz

Country of Origin

Italy