Rittal TopTherm Blue e Series Air Conditioning Unit, 1000W, 230V ac, 491m³/h, 417 x 597 x 475mm

RS Stock No.: 764-4118Brand: RittalManufacturers Part No.: 3383500
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1000W

Air Flow

491 m³/h, 1600m³/h

Internal Circuit Air Flow

491m³/h

Noise Level

64dB

Input Power Rating

380W

External Circuit Air Flow

1600m³/h

Supply Voltage

230V ac

Dimensions

417 x 597 x 475mm

Depth

475mm

Height

417mm

Width

597mm

Weight

40kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Frequency

50/60Hz

Refrigerant Type

R134a

Input Type

Plug-in Terminal Strip

Nominal Current

2.9A

Country of Origin

Germany

Product details

Roof air conditioners TopTherm Blue e - Rittal

Doors and side panels as well as emergency exits remain free thanks to the roof mounting. Automatic condensate evaporation, RiNano coating on the condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integral electric condensate evaporation
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,709.796

BD 1,709.796 Each (Exc. Vat)

BD 1,880.776

BD 1,880.776 Each (inc. VAT)

Rittal TopTherm Blue e Series Air Conditioning Unit, 1000W, 230V ac, 491m³/h, 417 x 597 x 475mm

BD 1,709.796

BD 1,709.796 Each (Exc. Vat)

BD 1,880.776

BD 1,880.776 Each (inc. VAT)

Rittal TopTherm Blue e Series Air Conditioning Unit, 1000W, 230V ac, 491m³/h, 417 x 597 x 475mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 1,709.796
2 - 4BD 1,687.455
5+BD 1,663.695

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1000W

Air Flow

491 m³/h, 1600m³/h

Internal Circuit Air Flow

491m³/h

Noise Level

64dB

Input Power Rating

380W

External Circuit Air Flow

1600m³/h

Supply Voltage

230V ac

Dimensions

417 x 597 x 475mm

Depth

475mm

Height

417mm

Width

597mm

Weight

40kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Frequency

50/60Hz

Refrigerant Type

R134a

Input Type

Plug-in Terminal Strip

Nominal Current

2.9A

Country of Origin

Germany

Product details

Roof air conditioners TopTherm Blue e - Rittal

Doors and side panels as well as emergency exits remain free thanks to the roof mounting. Automatic condensate evaporation, RiNano coating on the condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integral electric condensate evaporation
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more