Rittal Mounting Angle for Use with 7U RiCase, 2 Piece(s)

RS Stock No.: 478-1927Brand: RittalManufacturers Part No.: 3751640
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Brand

Rittal

Type

Mounting Angle

For Use With

7U RiCase

Material

Extruded Aluminium

Quantity

2

Country of Origin

Germany

Product details

RiCase Accessories

Additional 19in. Angles required for rear panels (2 per pack)
Slide rails support heavy slide-in equipment (2 per pack)
Tapped strips enable slide rail & internal mounting in several positions (8 per pack)

BD 11.231

BD 11.231 1 Set (Exc. Vat)

BD 12.354

BD 12.354 1 Set (inc. VAT)

Rittal Mounting Angle for Use with 7U RiCase, 2 Piece(s)

BD 11.231

BD 11.231 1 Set (Exc. Vat)

BD 12.354

BD 12.354 1 Set (inc. VAT)

Rittal Mounting Angle for Use with 7U RiCase, 2 Piece(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

Type

Mounting Angle

For Use With

7U RiCase

Material

Extruded Aluminium

Quantity

2

Country of Origin

Germany

Product details

RiCase Accessories

Additional 19in. Angles required for rear panels (2 per pack)
Slide rails support heavy slide-in equipment (2 per pack)
Tapped strips enable slide rail & internal mounting in several positions (8 per pack)