Technical Document
Specifications
Brand
RittalType
Support Rail
For Use With
Ax
Material
Sheet Steel
Quantity
20
Dimensions
700 x 760mm
Height
760mm
Length
700mm
Width
760mm
Finish
Zinc Plated
Series
TS
Country of Origin
Germany
BD 90.405
BD 4.520 Each (In a Pack of 20) (Exc. Vat)
BD 99.445
BD 4.972 Each (In a Pack of 20) (inc. VAT)
20
BD 90.405
BD 4.520 Each (In a Pack of 20) (Exc. Vat)
BD 99.445
BD 4.972 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalType
Support Rail
For Use With
Ax
Material
Sheet Steel
Quantity
20
Dimensions
700 x 760mm
Height
760mm
Length
700mm
Width
760mm
Finish
Zinc Plated
Series
TS
Country of Origin
Germany