Technical Document
Specifications
Brand
RittalExternal Height
800 mm
External Width
600 mm
External Depth
400mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
CM
External Mounting Type
Bracket
Standards Met
CSA, cUL, Lloyds Register of Shipping, TUV, UL
Special Features
Cable Conduit Holders & Covers, Perforated Mounting Strips
Fixing Kit
No
Country of Origin
Germany
Product details
Rittal CM Compact System Enclosures
The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.
Features and Benefits
• 1.5 mm steel enclosure and 2 mm steel door
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry
Supplied with
Enclosure, 3-point locking system with double-bit insert and mounting plate.
Approvals
UL, cUL, CSA, TUV, Lloyds Register of Shipping.
Standards
IEC 60 529, NEMA 12.
BD 292.273
BD 292.273 Each (Exc. Vat)
BD 321.500
BD 321.500 Each (inc. VAT)
1
BD 292.273
BD 292.273 Each (Exc. Vat)
BD 321.500
BD 321.500 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
800 mm
External Width
600 mm
External Depth
400mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
CM
External Mounting Type
Bracket
Standards Met
CSA, cUL, Lloyds Register of Shipping, TUV, UL
Special Features
Cable Conduit Holders & Covers, Perforated Mounting Strips
Fixing Kit
No
Country of Origin
Germany
Product details
Rittal CM Compact System Enclosures
The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.
Features and Benefits
• 1.5 mm steel enclosure and 2 mm steel door
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry
Supplied with
Enclosure, 3-point locking system with double-bit insert and mounting plate.
Approvals
UL, cUL, CSA, TUV, Lloyds Register of Shipping.
Standards
IEC 60 529, NEMA 12.