Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Black Adjustable Shelf, 0.5U, 50kg Load, 483mm x 400mm

RS Stock No.: 826-2877Brand: RittalManufacturers Part No.: 5501655
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Brand

Rittal

Type

Sliding Shelf

Rack Units

0.5U

Depth

400mm

Adjustable Depth

400 → 600mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

50kg

Maximum Depth

600mm

Minimum Depth

400mm

Width

483mm

Extension Type

Sliding

Country of Origin

United Kingdom

Product details

Rittal TS IT Shelves

Depth variable to adapt to individual distances between levels
Tool-free, time-saving one-man assembly
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)

Supplied with

assembly parts.

You may be interested in
Stock information temporarily unavailable.

BD 57.392

BD 57.392 Each (Exc. Vat)

BD 63.131

BD 63.131 Each (inc. VAT)

Rittal Black Adjustable Shelf, 0.5U, 50kg Load, 483mm x 400mm

BD 57.392

BD 57.392 Each (Exc. Vat)

BD 63.131

BD 63.131 Each (inc. VAT)

Rittal Black Adjustable Shelf, 0.5U, 50kg Load, 483mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 57.392
5+BD 56.342
You may be interested in

Technical Document

Specifications

Brand

Rittal

Type

Sliding Shelf

Rack Units

0.5U

Depth

400mm

Adjustable Depth

400 → 600mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

50kg

Maximum Depth

600mm

Minimum Depth

400mm

Width

483mm

Extension Type

Sliding

Country of Origin

United Kingdom

Product details

Rittal TS IT Shelves

Depth variable to adapt to individual distances between levels
Tool-free, time-saving one-man assembly
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)

Supplied with

assembly parts.

You may be interested in