Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1224 x 597mm

RS Stock No.: 826-2760Brand: RittalManufacturers Part No.: 5510110
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

Rittal

Rack Units

42U

External Height

1998.5 mm

External Width

597 mm

External Depth

1224mm

External Dimensions

1998 x 1224 x 597mm

Series

TS IT

Colour

Grey

External Case Material

Steel

Country of Origin

United Kingdom

Product details

Rittal TS IT Cabinets

Fast, tool-free assembly of both rack and accessory components with snap-in technology
High load capacity up to 1,500 kg
Efficient cable management
Vented doors, surface area approx. 85% perforated
Divided rear doors from height 1,800 mm for optimised space utilisation
Multifunctional roof
Extensive range of accessories

The TS IT cabinets from Rittal are an intelligent modular rack system with a comprehensive range of accessories that have been designed to enable fast and tool-free assembly by a single person. Side panels are divided which allows the upper section to be located before simply slotting the lower section into place, without the need for screws. Simularily, accessories such as slide rails, component shelves and telescopic slides easily clip into the rear mounting angles and are secured at the front. If the 19in. levels need to be adjusted, then simply loosen the quick-release fastening, to slide and lock the mounting angles to the required depth. Offset positioning permits asymmetrical interior installations and the simple realisation of alternative mounting widths.

The intelligent cable management system of the TS IT cabinets allow patch cables to be shunted with ease using a simple shunting ring or a cable duct for targeted cable routing to a specific height unit. The interior rail system enables rear cable clamping and strain relief for the building cabling using nylon loops, clips or cable ties.
The doors have individual locking variants, 180° hinges, comfortable handles and open ventilation - accounting for 85% of the perforated area. The multifunctional roof incorporates brush strips over the whole enclosure depth to enable cable entry down the sides and cable clamping facilities directly behind the brush strips. The TS IT cabinets even have a cut-out integrated for the mounting of a fan module for active and passive climate control.
The TS IT cabinets can satisfy practically all expectations when it comes to modular, flexible network and server rack requirements.

You may be interested in
Stock information temporarily unavailable.

BD 1,919.296

BD 1,919.296 Each (Exc. Vat)

BD 2,111.226

BD 2,111.226 Each (inc. VAT)

Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1224 x 597mm

BD 1,919.296

BD 1,919.296 Each (Exc. Vat)

BD 2,111.226

BD 2,111.226 Each (inc. VAT)

Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1224 x 597mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Rack Units

42U

External Height

1998.5 mm

External Width

597 mm

External Depth

1224mm

External Dimensions

1998 x 1224 x 597mm

Series

TS IT

Colour

Grey

External Case Material

Steel

Country of Origin

United Kingdom

Product details

Rittal TS IT Cabinets

Fast, tool-free assembly of both rack and accessory components with snap-in technology
High load capacity up to 1,500 kg
Efficient cable management
Vented doors, surface area approx. 85% perforated
Divided rear doors from height 1,800 mm for optimised space utilisation
Multifunctional roof
Extensive range of accessories

The TS IT cabinets from Rittal are an intelligent modular rack system with a comprehensive range of accessories that have been designed to enable fast and tool-free assembly by a single person. Side panels are divided which allows the upper section to be located before simply slotting the lower section into place, without the need for screws. Simularily, accessories such as slide rails, component shelves and telescopic slides easily clip into the rear mounting angles and are secured at the front. If the 19in. levels need to be adjusted, then simply loosen the quick-release fastening, to slide and lock the mounting angles to the required depth. Offset positioning permits asymmetrical interior installations and the simple realisation of alternative mounting widths.

The intelligent cable management system of the TS IT cabinets allow patch cables to be shunted with ease using a simple shunting ring or a cable duct for targeted cable routing to a specific height unit. The interior rail system enables rear cable clamping and strain relief for the building cabling using nylon loops, clips or cable ties.
The doors have individual locking variants, 180° hinges, comfortable handles and open ventilation - accounting for 85% of the perforated area. The multifunctional roof incorporates brush strips over the whole enclosure depth to enable cable entry down the sides and cable clamping facilities directly behind the brush strips. The TS IT cabinets even have a cut-out integrated for the mounting of a fan module for active and passive climate control.
The TS IT cabinets can satisfy practically all expectations when it comes to modular, flexible network and server rack requirements.

You may be interested in