Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal IEC C13 8 Gang Power Distribution Unit, 1m Cable, 16A, 230 V

RS Stock No.: 230-5036Brand: RittalManufacturers Part No.: 7859410
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Rittal

Number of Sockets

8

Socket Type

IEC C13

Cord Length

1m

Voltage Rating

230 V

Current Rating

16A

Colour

Grey

Height

45mm

Length

500mm

Width

53mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 396.328

BD 396.328 Each (Exc. Vat)

BD 435.961

BD 435.961 Each (inc. VAT)

Rittal IEC C13 8 Gang Power Distribution Unit, 1m Cable, 16A, 230 V

BD 396.328

BD 396.328 Each (Exc. Vat)

BD 435.961

BD 435.961 Each (inc. VAT)

Rittal IEC C13 8 Gang Power Distribution Unit, 1m Cable, 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Number of Sockets

8

Socket Type

IEC C13

Cord Length

1m

Voltage Rating

230 V

Current Rating

16A

Colour

Grey

Height

45mm

Length

500mm

Width

53mm

Country of Origin

Germany