Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Rittal VX Series Die Cast Zinc Hinge for Use with VX Side Panel

RS Stock No.: 187-9135Brand: RittalManufacturers Part No.: 8106260
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Rittal

Type

Hinge

For Use With

VX Side Panel

Material

Die Cast Zinc

Colour

RAL 7035

IP Rating

IP55

Series

VX

Country of Origin

Germany

Stock information temporarily unavailable.

BD 45.423

BD 7.570 Each (In a Pack of 6) (Exc. Vat)

BD 49.965

BD 8.327 Each (In a Pack of 6) (inc. VAT)

Rittal VX Series Die Cast Zinc Hinge for Use with VX Side Panel

BD 45.423

BD 7.570 Each (In a Pack of 6) (Exc. Vat)

BD 49.965

BD 8.327 Each (In a Pack of 6) (inc. VAT)

Rittal VX Series Die Cast Zinc Hinge for Use with VX Side Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Type

Hinge

For Use With

VX Side Panel

Material

Die Cast Zinc

Colour

RAL 7035

IP Rating

IP55

Series

VX

Country of Origin

Germany