Technical Document
Specifications
Brand
RittalType
Punched Section
For Use With
Interior Installation Rail
Material
Steel
Dimensions
17 x 73 x 340mm
Colour
Grey
Country of Origin
China
Product details
Rittal CM Compact System Enclosures Accessories
124-3457, Gland plate for 600 mm CM, MPN 5001.218
124-3458, Gland plate for 800 mm CM, MPN 5001.219
124-3459, Gland plate for 1000 mm CM, MPN 5001.220
124-3460, Gland plate for 1200 mm CM, MPN 5001.221
124-3461, Interior installation rails for 600 mm CM, MPN 5001.050
124-3462, Interior installation rails for 800 mm CM, MPN 5001.051
124-3463, Interior installation rail for 1000 mm CM, MPN 5001.052
124-3464, Interior installation rail for 1200 mm CM, MPN 5001.053
124-3468, CM Folding lever handle, MPN 5001.060
124-3465, TS Punched section for 300 mm CM, MPN 8612.130
124-3467, TS Punched section for 400 mm CM, MPN 8612.140
BD 37.291
BD 37.291 1 Pack of 4 (Exc. Vat)
BD 41.020
BD 41.020 1 Pack of 4 (inc. VAT)
1
BD 37.291
BD 37.291 1 Pack of 4 (Exc. Vat)
BD 41.020
BD 41.020 1 Pack of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalType
Punched Section
For Use With
Interior Installation Rail
Material
Steel
Dimensions
17 x 73 x 340mm
Colour
Grey
Country of Origin
China
Product details
Rittal CM Compact System Enclosures Accessories
124-3457, Gland plate for 600 mm CM, MPN 5001.218
124-3458, Gland plate for 800 mm CM, MPN 5001.219
124-3459, Gland plate for 1000 mm CM, MPN 5001.220
124-3460, Gland plate for 1200 mm CM, MPN 5001.221
124-3461, Interior installation rails for 600 mm CM, MPN 5001.050
124-3462, Interior installation rails for 800 mm CM, MPN 5001.051
124-3463, Interior installation rail for 1000 mm CM, MPN 5001.052
124-3464, Interior installation rail for 1200 mm CM, MPN 5001.053
124-3468, CM Folding lever handle, MPN 5001.060
124-3465, TS Punched section for 300 mm CM, MPN 8612.130
124-3467, TS Punched section for 400 mm CM, MPN 8612.140